Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 1μF MnO2 Tantalum Capacitor 35V dc, 489D Series

RS Stock No.: 169-3401Brand: VishayManufacturers Part No.: 489D105X0035B1VE3
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

35V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4 (Dia.) x 7.5mm

Series

489D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Through Hole

Diameter

4mm

Tolerance Minus

-20%

Leakage Current

1 μA

Product details

489D Series

Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
€ 0.25Each (In a Bag of 1000) (ex VAT)
Stock information temporarily unavailable.

€ 340.00

€ 0.68 Each (In a Bag of 500) (ex VAT)

€ 404.60

€ 0.809 Each (In a Bag of 500) (inc. VAT)

Vishay 1μF MnO2 Tantalum Capacitor 35V dc, 489D Series

€ 340.00

€ 0.68 Each (In a Bag of 500) (ex VAT)

€ 404.60

€ 0.809 Each (In a Bag of 500) (inc. VAT)

Vishay 1μF MnO2 Tantalum Capacitor 35V dc, 489D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
€ 0.25Each (In a Bag of 1000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

1µF

Voltage

35V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4 (Dia.) x 7.5mm

Series

489D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

4%

Terminal Type

Through Hole

Diameter

4mm

Tolerance Minus

-20%

Leakage Current

1 μA

Product details

489D Series

Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
€ 0.25Each (In a Bag of 1000) (ex VAT)