Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 489D Series

RS Stock No.: 169-3410Brand: VishayManufacturers Part No.: 489D106X0010B1VE3
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4 (Dia.) x 7.5mm

Series

489D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Through Hole

Diameter

4mm

Tolerance Minus

-20%

Leakage Current

1.5 μA

Product details

489D Series

Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
€ 0.274Each (In a Bag of 1000) (ex VAT)
Stock information temporarily unavailable.

€ 350.00

€ 0.70 Each (In a Bag of 500) (ex VAT)

€ 416.50

€ 0.833 Each (In a Bag of 500) (inc. VAT)

Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 489D Series

€ 350.00

€ 0.70 Each (In a Bag of 500) (ex VAT)

€ 416.50

€ 0.833 Each (In a Bag of 500) (inc. VAT)

Vishay 10μF MnO2 Tantalum Capacitor 10V dc, 489D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 500€ 0.70€ 350.00
1000 - 2000€ 0.68€ 340.00
2500 - 4500€ 0.68€ 340.00
5000+€ 0.63€ 315.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
€ 0.274Each (In a Bag of 1000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4 (Dia.) x 7.5mm

Series

489D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Terminal Type

Through Hole

Diameter

4mm

Tolerance Minus

-20%

Leakage Current

1.5 μA

Product details

489D Series

Solid tantalum radial capacitors
Encapsulated in a hard orange epoxy resin
Low impedance and ESR at high frequencies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 10V dc
€ 0.274Each (In a Bag of 1000) (ex VAT)