Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Series
4N25
€ 32.50
€ 0.65 Each (In a Tube of 50) (ex VAT)
€ 38.68
€ 0.774 Each (In a Tube of 50) (inc. VAT)
50
€ 32.50
€ 0.65 Each (In a Tube of 50) (ex VAT)
€ 38.68
€ 0.774 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | € 0.65 | € 32.50 |
250 - 450 | € 0.63 | € 31.50 |
500 - 1200 | € 0.60 | € 30.00 |
1250 - 2450 | € 0.57 | € 28.50 |
2500+ | € 0.55 | € 27.50 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Series
4N25