Vishay 536 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-101

RS Stock No.: 850-9858Brand: VishayManufacturers Part No.: 536-1-1-101
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

536

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 536 Series

The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.

Suitable for use with precision DC motor systems as precision transducers
Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long
Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 34.87

€ 34.87 Each (ex VAT)

€ 41.50

€ 41.50 Each (inc. VAT)

Vishay 536 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-101

€ 34.87

€ 34.87 Each (ex VAT)

€ 41.50

€ 41.50 Each (inc. VAT)

Vishay 536 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 34.87
25 - 99€ 32.79
100 - 249€ 31.09
250+€ 28.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

100Ω

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

536

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 536 Series

The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.

Suitable for use with precision DC motor systems as precision transducers
Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long
Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions

Precision - Multi-Turn and Servo

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more