Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
1.7Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1.6 μA
Product details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
€ 620.00
€ 0.31 Each (On a Reel of 2000) (ex VAT)
€ 737.80
€ 0.369 Each (On a Reel of 2000) (inc. VAT)
2000
€ 620.00
€ 0.31 Each (On a Reel of 2000) (ex VAT)
€ 737.80
€ 0.369 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2000 - 2000 | € 0.31 | € 620.00 |
4000 - 8000 | € 0.29 | € 580.00 |
10000+ | € 0.26 | € 520.00 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
10µF
Voltage
16V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
1.7Ω
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
593D
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Dissipation Factor
6%
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1.6 μA
Product details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating