Vishay 60V 3.5A, Dual Schottky Diode, 3-Pin D-PAK 6CWQ06FN

RS Stock No.: 288-0016Brand: VishayManufacturers Part No.: 6CWQ06FN
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

3.5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

490A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 60V 7A, Dual Schottky Diode, 3-Pin DPAK VS-6CWQ06FN-M3
€ 0.928Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 60V 3.5A, Dual Schottky Diode, 3-Pin D-PAK 6CWQ06FN

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 60V 3.5A, Dual Schottky Diode, 3-Pin D-PAK 6CWQ06FN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 60V 7A, Dual Schottky Diode, 3-Pin DPAK VS-6CWQ06FN-M3
€ 0.928Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

3.5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

490A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 60V 7A, Dual Schottky Diode, 3-Pin DPAK VS-6CWQ06FN-M3
€ 0.928Each (In a Pack of 10) (ex VAT)