Vishay, 24V Zener Diode 2% 500 mW SMT 2-Pin MicroMELF

Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
<80Ω
Maximum Reverse Leakage Current
<2µA
Dimensions
2 x 1.2 x 1.2mm
Typical Voltage Temperature Coefficient
0.12%/K
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details
Zener Diodes 500mW, BZM55 Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
€ 20.00
€ 0.08 Each (In a Pack of 250) (ex VAT)
€ 23.80
€ 0.095 Each (In a Pack of 250) (inc. VAT)
Standard
250
€ 20.00
€ 0.08 Each (In a Pack of 250) (ex VAT)
€ 23.80
€ 0.095 Each (In a Pack of 250) (inc. VAT)
Stock information temporarily unavailable.
Standard
250
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
250 - 250 | € 0.08 | € 20.00 |
500 - 1000 | € 0.05 | € 12.50 |
1250 - 2250 | € 0.05 | € 12.50 |
2500 - 6000 | € 0.03 | € 7.50 |
6250+ | € 0.03 | € 7.50 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
24V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
<80Ω
Maximum Reverse Leakage Current
<2µA
Dimensions
2 x 1.2 x 1.2mm
Typical Voltage Temperature Coefficient
0.12%/K
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details