E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, 47V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 177-7371Brand: VishayManufacturers Part No.: BZX85C47-TAP
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

47V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.1 x 2.6 x 2.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.078%/°C

Minimum Operating Temperature

-55 °C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 400.00

€ 0.08 Each (Supplied as a Tape) (ex VAT)

€ 476.00

€ 0.095 Each (Supplied as a Tape) (inc. VAT)

Vishay, 47V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

€ 400.00

€ 0.08 Each (Supplied as a Tape) (ex VAT)

€ 476.00

€ 0.095 Each (Supplied as a Tape) (inc. VAT)

Vishay, 47V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5000 - 5000€ 0.08€ 400.00
10000+€ 0.08€ 400.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

47V

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

4mA

Maximum Zener Impedance

90Ω

Maximum Reverse Leakage Current

500nA

Dimensions

4.1 x 2.6 x 2.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.078%/°C

Minimum Operating Temperature

-55 °C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more