Technical Document
Specifications
Brand
VishayResistance
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
0.6W
Termination Style
Through Hole
Tolerance
±0.1%
Case Style
Conformal
Power Rating per Resistor
0.1W
Circuit Designator
VOLT/D
Length
21.08mm
Depth
2.54mm
Height
7mm
Dimensions
2.54 x 7 x 21.08mm
Number of Terminals
6
Series
ORN
Minimum Operating Temperature
0°C
Temperature Coefficient
±25ppm/°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
5-decade Divider Network
Decade divider network using close tolerance high-stability thin-film resistors
Offers smaller physical size, better tracking and greater reliability than discrete divider networks, as well as lower cost
Total resistance of the divider chain is 10MΩ ±0.1%
€ 129.08
€ 129.08 Each (ex VAT)
€ 153.61
€ 153.61 Each (inc. VAT)
Standard
1
€ 129.08
€ 129.08 Each (ex VAT)
€ 153.61
€ 153.61 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 129.08 |
2 - 4 | € 128.45 |
5 - 9 | € 126.42 |
10 - 24 | € 121.54 |
25+ | € 120.60 |
Technical Document
Specifications
Brand
VishayResistance
1 kΩ, 9 kΩ, 9 MΩ, 90 kΩ, 900kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
0.6W
Termination Style
Through Hole
Tolerance
±0.1%
Case Style
Conformal
Power Rating per Resistor
0.1W
Circuit Designator
VOLT/D
Length
21.08mm
Depth
2.54mm
Height
7mm
Dimensions
2.54 x 7 x 21.08mm
Number of Terminals
6
Series
ORN
Minimum Operating Temperature
0°C
Temperature Coefficient
±25ppm/°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
5-decade Divider Network
Decade divider network using close tolerance high-stability thin-film resistors
Offers smaller physical size, better tracking and greater reliability than discrete divider networks, as well as lower cost
Total resistance of the divider chain is 10MΩ ±0.1%