Vishay, CNY17-4 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 180-8248Brand: VishayManufacturers Part No.: CNY17-4Distrelec Article No.: 17520674
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Pins

6

Package Type

DIP

Series

CNY

Country of Origin

China

Stock information temporarily unavailable.

€ 25.00

€ 0.50 Each (In a Tube of 50) (ex VAT)

€ 29.75

€ 0.595 Each (In a Tube of 50) (inc. VAT)

Vishay, CNY17-4 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

€ 25.00

€ 0.50 Each (In a Tube of 50) (ex VAT)

€ 29.75

€ 0.595 Each (In a Tube of 50) (inc. VAT)

Vishay, CNY17-4 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200€ 0.50€ 25.00
250 - 450€ 0.34€ 17.00
500 - 1200€ 0.34€ 17.00
1250 - 2450€ 0.31€ 15.50
2500+€ 0.29€ 14.50

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Pins

6

Package Type

DIP

Series

CNY

Country of Origin

China