Vishay DG403DJ-E3 Analogue Switch Dual SPDT 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

RS Stock No.: 629-5204Brand: VishayManufacturers Part No.: DG403DJ-E3
brand-logo

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.43 x 7.87 x 4.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches (Dual), Vishay Semiconductor

Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.67

€ 4.67 Each (ex VAT)

€ 5.56

€ 5.56 Each (inc. VAT)

Vishay DG403DJ-E3 Analogue Switch Dual SPDT 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

€ 4.67

€ 4.67 Each (ex VAT)

€ 5.56

€ 5.56 Each (inc. VAT)

Vishay DG403DJ-E3 Analogue Switch Dual SPDT 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 4.67
10 - 49€ 4.28
50 - 99€ 4.10
100 - 249€ 4.02
250+€ 3.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.43 x 7.87 x 4.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches (Dual), Vishay Semiconductor

Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more