Technical Document
Specifications
Brand
VishayPin Count
8
Mounting Type
Surface Mount
Package Type
MSOP
Dimensions
3 x 3.1 x 0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
€ 141.00
€ 1.41 Each (Supplied on a Reel) (ex VAT)
€ 167.79
€ 1.678 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 141.00
€ 1.41 Each (Supplied on a Reel) (ex VAT)
€ 167.79
€ 1.678 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
100
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
100 - 240 | € 1.41 | € 14.10 |
250 - 490 | € 1.15 | € 11.50 |
500 - 990 | € 1.12 | € 11.20 |
1000+ | € 1.02 | € 10.20 |
Technical Document
Specifications
Brand
VishayPin Count
8
Mounting Type
Surface Mount
Package Type
MSOP
Dimensions
3 x 3.1 x 0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
Product details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.