Technical Document
Specifications
Brand
VishayCapacitance
33nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F1772
Lead Pitch
15mm
Suppression Class
X2
Length
17.8mm
Depth
5.3mm
Height
10.3mm
Dimensions
17.8 x 5.3 x 10.3mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Package/Case
05
Country of Origin
Portugal
Product details
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981
€ 1,335.00
€ 1.78 Each (In a Bag of 750) (ex VAT)
€ 1,588.65
€ 2.118 Each (In a Bag of 750) (inc. VAT)
750
€ 1,335.00
€ 1.78 Each (In a Bag of 750) (ex VAT)
€ 1,588.65
€ 2.118 Each (In a Bag of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
750 - 750 | € 1.78 | € 1,335.00 |
1500+ | € 1.62 | € 1,215.00 |
Technical Document
Specifications
Brand
VishayCapacitance
33nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F1772
Lead Pitch
15mm
Suppression Class
X2
Length
17.8mm
Depth
5.3mm
Height
10.3mm
Dimensions
17.8 x 5.3 x 10.3mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Package/Case
05
Country of Origin
Portugal
Product details
X2 class anti-interference capacitors, series F1772-2000 310 V ac
Metallised film capacitors for interference suppression installed between phases or between phase and neutral
Epoxy resin-sealed, flame-retardant case
Approvals
(EN 132400) CEI 384-14 iss. 2 Ongoing qualifications, VDE 0565-1 class X2, SEV 1055 1978, DEMKO CEI 384-14 1981, SEMKO CEI 384-14 1981, NEMKO CEI 384-14 1981, FIMKO CEI 384-14 1981, UL 1283/UL 1414 (up to 1 μF), CSA 222 No.8-M 1986, IMQ CEI 40-7/V1-1981, ÖVE CEI 384-14 1981