Technical Document
Specifications
Brand
VishayCapacitance
2.2nF
Voltage
3kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
S3N
Diameter
19mm
Temperature Coefficient
±15%
Suppression Class
Class I
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with UL 94 V-0
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
Standards
IEC 60384-9, EIA 198
€ 11.50
€ 1.15 Each (In a Pack of 10) (ex VAT)
€ 13.68
€ 1.368 Each (In a Pack of 10) (inc. VAT)
10
€ 11.50
€ 1.15 Each (In a Pack of 10) (ex VAT)
€ 13.68
€ 1.368 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.15 | € 11.50 |
100 - 240 | € 1.10 | € 11.00 |
250 - 490 | € 1.07 | € 10.70 |
500 - 990 | € 1.02 | € 10.20 |
1000+ | € 0.99 | € 9.90 |
Technical Document
Specifications
Brand
VishayCapacitance
2.2nF
Voltage
3kV dc
Mounting Type
Through Hole
Series
F
Tolerance
±10%
Dielectric
S3N
Diameter
19mm
Temperature Coefficient
±15%
Suppression Class
Class I
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-30°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with UL 94 V-0
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
Standards
IEC 60384-9, EIA 198