Vishay 400V 6A, Silicon Junction Diode, 2-Pin P600 GI754-E3

RS Stock No.: 665-9847PBrand: VishayManufacturers Part No.: GI754-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

400A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 6A, Rectifier Diode, 2-Pin P600 GI754-E3/54
€ 0.869Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 400V 6A, Silicon Junction Diode, 2-Pin P600 GI754-E3
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 400V 6A, Silicon Junction Diode, 2-Pin P600 GI754-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 6A, Rectifier Diode, 2-Pin P600 GI754-E3/54
€ 0.869Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2.5µs

Peak Non-Repetitive Forward Surge Current

400A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 400V 6A, Rectifier Diode, 2-Pin P600 GI754-E3/54
€ 0.869Each (Supplied on a Reel) (ex VAT)