Vishay HDMKP Polypropylene Power Electronic Capacitors (PEC), 2000V dc, ±5%, 390μF, Plug In

Technical Document
Specifications
Brand
VishayCapacitance
390µF
Voltage
2000V dc
Mounting Type
Plug In
Tolerance
±5%
Series
HDMKP
Lead Pitch
50mm
Lead Length
16mm
Equivalent Series Resistance
4mΩ
Height
235mm
Dimensions
235 x 116mm
Dielectric
Polypropylene
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Dissipation Factor
2%
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic
Product details
Vishay HDMKP Series Capacitors for Power Electronics (PEC) Cylindrical
Vishay HDMKP SeriesCylindrecal Capacitors for power electronics (PEC) feature High RMS current rating: Up to 120 A and High impulse current rating: Up to 25 kA. These PEC Capacitors are highly reliable and good life expectancy and withstand heavy-duty shock and vibration.
Applications
DC linking in low-power drives
DC linking and DC filtering in industry and traction convertors
DC linking in wind turbine converters
DC linking in low-power drives
Impulse discharge capacitors for magnetizing and welding
€ 756.99
€ 756.99 Each (ex VAT)
€ 900.82
€ 900.82 Each (inc. VAT)
1
€ 756.99
€ 756.99 Each (ex VAT)
€ 900.82
€ 900.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 756.99 |
5+ | € 653.36 |
Technical Document
Specifications
Brand
VishayCapacitance
390µF
Voltage
2000V dc
Mounting Type
Plug In
Tolerance
±5%
Series
HDMKP
Lead Pitch
50mm
Lead Length
16mm
Equivalent Series Resistance
4mΩ
Height
235mm
Dimensions
235 x 116mm
Dielectric
Polypropylene
Terminal Type
Screw
Maximum Operating Temperature
+80°C
Dissipation Factor
2%
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic
Product details
Vishay HDMKP Series Capacitors for Power Electronics (PEC) Cylindrical
Vishay HDMKP SeriesCylindrecal Capacitors for power electronics (PEC) feature High RMS current rating: Up to 120 A and High impulse current rating: Up to 25 kA. These PEC Capacitors are highly reliable and good life expectancy and withstand heavy-duty shock and vibration.
Applications
DC linking in low-power drives
DC linking and DC filtering in industry and traction convertors
DC linking in wind turbine converters
DC linking in low-power drives
Impulse discharge capacitors for magnetizing and welding