E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay ICTE12-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

RS Stock No.: 629-5254Brand: VishayManufacturers Part No.: ICTE12-E3/54
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

16.5V

Minimum Breakdown Voltage

14.1V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

70A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

2µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.60

€ 1.12 Each (In a Pack of 5) (ex VAT)

€ 6.66

€ 1.333 Each (In a Pack of 5) (inc. VAT)

Vishay ICTE12-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Select packaging type

€ 5.60

€ 1.12 Each (In a Pack of 5) (ex VAT)

€ 6.66

€ 1.333 Each (In a Pack of 5) (inc. VAT)

Vishay ICTE12-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.12€ 5.60
50 - 245€ 1.07€ 5.35
250 - 495€ 1.04€ 5.20
500 - 1245€ 0.99€ 4.95
1250+€ 0.94€ 4.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

16.5V

Minimum Breakdown Voltage

14.1V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

12V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

70A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

2µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more