E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 5.5A Idc

RS Stock No.: 150-792Brand: VishayManufacturers Part No.: IHLP2525CZER4R7M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

5.5A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

40mΩ

Series

IHLP-2525BD-01

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 5.5A Idc
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 4.7 μH ±20% Wire-Wound 5.5A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

5.5A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

40mΩ

Series

IHLP-2525BD-01

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more