E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc

RS Stock No.: 173-0547Brand: VishayManufacturers Part No.: IHLP4040DZERR24M11
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

240 nH

Maximum dc Current

33A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

950µΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-4040DZ-11 series high current low profile shielded inductors. The IHLP-4040DZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay, IHLP, 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

240 nH

Maximum dc Current

33A

Package/Case

4040

Length

10.92mm

Depth

10.3mm

Height

4mm

Dimensions

10.92 x 10.3 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

950µΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-4040DZ-11 series high current low profile shielded inductors. The IHLP-4040DZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more