E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, IL250 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 180-8275Brand: VishayManufacturers Part No.: IL250Distrelec Article No.: 17520856
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Pins

6

Package Type

DIP

Series

IL250

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 57.50

€ 1.15 Each (In a Tube of 50) (ex VAT)

€ 68.42

€ 1.368 Each (In a Tube of 50) (inc. VAT)

Vishay, IL250 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

€ 57.50

€ 1.15 Each (In a Tube of 50) (ex VAT)

€ 68.42

€ 1.368 Each (In a Tube of 50) (inc. VAT)

Vishay, IL250 Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 1.15€ 57.50
100 - 200€ 0.91€ 45.50
250 - 450€ 0.84€ 42.00
500+€ 0.78€ 39.00

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Pins

6

Package Type

DIP

Series

IL250

Country of Origin

Malaysia