E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, IL300 DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP

RS Stock No.: 708-5364Brand: VishayManufacturers Part No.: IL300
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodiode

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

1.75µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Typical Fall Time

1.75µs

Series

IL300

Special Features

Linear Operation

Country of Origin

Malaysia

Product details

Linear Optocoupler, Vishay Semiconductor

Approvals

UL, E52744; VDE 0884.

Optocouplers, Vishay Semiconductor

Stock information temporarily unavailable.

€ 20.35

€ 4.07 Each (In a Pack of 5) (ex VAT)

€ 24.22

€ 4.843 Each (In a Pack of 5) (inc. VAT)

Vishay, IL300 DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP
Select packaging type

€ 20.35

€ 4.07 Each (In a Pack of 5) (ex VAT)

€ 24.22

€ 4.843 Each (In a Pack of 5) (inc. VAT)

Vishay, IL300 DC Input Photodiode Output Optocoupler, Through Hole, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.07€ 20.35
25 - 45€ 2.90€ 14.50
50 - 120€ 2.71€ 13.55
125 - 245€ 2.56€ 12.80
250+€ 2.17€ 10.85

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Photodiode

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

1.75µs

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Typical Fall Time

1.75µs

Series

IL300

Special Features

Linear Operation

Country of Origin

Malaysia

Product details

Linear Optocoupler, Vishay Semiconductor

Approvals

UL, E52744; VDE 0884.

Optocouplers, Vishay Semiconductor