Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF

RS Stock No.: 178-0854Brand: VishayManufacturers Part No.: IRF620PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.2 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.7mm

Length

10.41mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.01mm

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF
€ 1.43Each (Supplied as a Tape) (ex VAT)
Stock information temporarily unavailable.

€ 39.00

€ 0.78 Each (In a Tube of 50) (ex VAT)

€ 46.41

€ 0.928 Each (In a Tube of 50) (inc. VAT)

Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF

€ 39.00

€ 0.78 Each (In a Tube of 50) (ex VAT)

€ 46.41

€ 0.928 Each (In a Tube of 50) (inc. VAT)

Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 0.78€ 39.00
100 - 200€ 0.68€ 34.00
250+€ 0.60€ 30.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF
€ 1.43Each (Supplied as a Tape) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

5.2 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

800 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.7mm

Length

10.41mm

Typical Gate Charge @ Vgs

14 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.01mm

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 5.2 A, 200 V, 3-Pin TO-220AB IRF620PBF
€ 1.43Each (Supplied as a Tape) (ex VAT)