E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay N-Channel MOSFET, 3.1 A, 1000 V, 3-Pin TO-220AB IRFBG30PBF

RS Stock No.: 919-4508Brand: VishayManufacturers Part No.: IRFBG30PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

1000 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Typical Gate Charge @ Vgs

80 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 105.50

€ 2.11 Each (In a Tube of 50) (ex VAT)

€ 125.54

€ 2.511 Each (In a Tube of 50) (inc. VAT)

Vishay N-Channel MOSFET, 3.1 A, 1000 V, 3-Pin TO-220AB IRFBG30PBF

€ 105.50

€ 2.11 Each (In a Tube of 50) (ex VAT)

€ 125.54

€ 2.511 Each (In a Tube of 50) (inc. VAT)

Vishay N-Channel MOSFET, 3.1 A, 1000 V, 3-Pin TO-220AB IRFBG30PBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 2.11€ 105.50
100 - 200€ 1.83€ 91.50
250+€ 1.72€ 86.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

1000 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Typical Gate Charge @ Vgs

80 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more