Vishay P-Channel MOSFET, 2 A, 200 V, 3-Pin TO-220FP IRFI9610GPBF

RS Stock No.: 543-2193Brand: VishayManufacturers Part No.: IRFI9610GPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

27 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.8mm

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-channel MOSFET,IRFI9610G 2A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 16.45

€ 3.29 Each (In a Pack of 5) (ex VAT)

€ 19.58

€ 3.915 Each (In a Pack of 5) (inc. VAT)

Vishay P-Channel MOSFET, 2 A, 200 V, 3-Pin TO-220FP IRFI9610GPBF
Select packaging type

€ 16.45

€ 3.29 Each (In a Pack of 5) (ex VAT)

€ 19.58

€ 3.915 Each (In a Pack of 5) (inc. VAT)

Vishay P-Channel MOSFET, 2 A, 200 V, 3-Pin TO-220FP IRFI9610GPBF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.29€ 16.45
50 - 245€ 3.13€ 15.65
250 - 495€ 2.87€ 14.35
500 - 1245€ 2.74€ 13.70
1250+€ 2.61€ 13.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-channel MOSFET,IRFI9610G 2A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

27 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

9.8mm

Product details

P-Channel MOSFET, 100V to 400V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-channel MOSFET,IRFI9610G 2A 200V
P.O.A.Each (In a Pack of 5) (ex VAT)