Vishay N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-247AC IRFPC50PBF

Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
600 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
180 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
140 nC @ 10 V
Height
20.7mm
Minimum Operating Temperature
-55 °C
Product details
N-Channel MOSFET, 600V to 1000V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
€ 6.71
€ 6.71 Each (ex VAT)
€ 7.98
€ 7.98 Each (inc. VAT)
Standard
1
€ 6.71
€ 6.71 Each (ex VAT)
€ 7.98
€ 7.98 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 6.71 |
10 - 49 | € 6.13 |
50 - 99 | € 5.90 |
100 - 249 | € 5.77 |
250+ | € 5.27 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
600 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
600 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
180 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.31mm
Transistor Material
Si
Number of Elements per Chip
1
Length
15.87mm
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
140 nC @ 10 V
Height
20.7mm
Minimum Operating Temperature
-55 °C
Product details