E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 33nF MLCC, 200V dc V, 10% , Through Hole

RS Stock No.: 210-7817Brand: VishayManufacturers Part No.: K333K20X7RK53H5G
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

33nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China

Stock information temporarily unavailable.

€ 4.70

€ 0.47 Each (In a Pack of 10) (ex VAT)

€ 5.59

€ 0.559 Each (In a Pack of 10) (inc. VAT)

Vishay 33nF MLCC, 200V dc V, 10% , Through Hole

€ 4.70

€ 0.47 Each (In a Pack of 10) (ex VAT)

€ 5.59

€ 0.559 Each (In a Pack of 10) (inc. VAT)

Vishay 33nF MLCC, 200V dc V, 10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.47€ 4.70
100 - 240€ 0.39€ 3.90
250 - 490€ 0.37€ 3.70
500 - 990€ 0.31€ 3.10
1000+€ 0.31€ 3.10

Technical Document

Specifications

Brand

Vishay

Capacitance

33nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China