E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay Bridge Rectifier, 6A, 200V, 4-Pin

RS Stock No.: 634-9216Brand: VishayManufacturers Part No.: KBU6D-E4
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

250A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

23.7mm

Dimensions

23.7 x 7.1 x 19.3mm

Width

7.1mm

Height

19.3mm

Product details

SIL PCB Mounting, KBU Series, Vishay Semiconductor

KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Soldering pins for Printed Circuit Board (PCB) through-hole mounting
High surge current capability
Isolating voltage 1500Vrms
Package centre hole for fixing

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 7.18

€ 7.18 Each (ex VAT)

€ 8.54

€ 8.54 Each (inc. VAT)

Vishay Bridge Rectifier, 6A, 200V, 4-Pin

€ 7.18

€ 7.18 Each (ex VAT)

€ 8.54

€ 8.54 Each (inc. VAT)

Vishay Bridge Rectifier, 6A, 200V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

250A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

23.7mm

Dimensions

23.7 x 7.1 x 19.3mm

Width

7.1mm

Height

19.3mm

Product details

SIL PCB Mounting, KBU Series, Vishay Semiconductor

KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Soldering pins for Printed Circuit Board (PCB) through-hole mounting
High surge current capability
Isolating voltage 1500Vrms
Package centre hole for fixing

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in