E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay, LH1501BT Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 180-8374Brand: VishayManufacturers Part No.: LH1501BT
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Maximum Forward Voltage

1.45V

Number of Pins

6

Package Type

DIP

Series

LH

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 224.50

€ 4.49 Each (In a Tube of 50) (ex VAT)

€ 267.16

€ 5.343 Each (In a Tube of 50) (inc. VAT)

Vishay, LH1501BT Optocoupler, Through Hole, 6-Pin DIP

€ 224.50

€ 4.49 Each (In a Tube of 50) (ex VAT)

€ 267.16

€ 5.343 Each (In a Tube of 50) (inc. VAT)

Vishay, LH1501BT Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 4.49€ 224.50
100 - 200€ 4.44€ 222.00
250+€ 4.41€ 220.50

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Maximum Forward Voltage

1.45V

Number of Pins

6

Package Type

DIP

Series

LH

Country of Origin

Malaysia