Vishay Switching Diode, 300mA 100V, 2-Pin Quadro Melf LS4148-GS08

RS Stock No.: 443-3690Brand: VishayManufacturers Part No.: LS4148-GS08Distrelec Article No.: 30152249
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

300mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

Quadro Melf

Maximum Forward Voltage Drop

1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.5mm

Width

1.7mm

Height

1.5mm

Dimensions

3.5 x 1.7 x 1.5mm

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.00

€ 0.08 Each (In a Pack of 50) (ex VAT)

€ 4.76

€ 0.095 Each (In a Pack of 50) (inc. VAT)

Vishay Switching Diode, 300mA 100V, 2-Pin Quadro Melf LS4148-GS08
Select packaging type

€ 4.00

€ 0.08 Each (In a Pack of 50) (ex VAT)

€ 4.76

€ 0.095 Each (In a Pack of 50) (inc. VAT)

Vishay Switching Diode, 300mA 100V, 2-Pin Quadro Melf LS4148-GS08
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450€ 0.08€ 4.00
500 - 2450€ 0.05€ 2.50
2500 - 4950€ 0.03€ 1.50
5000 - 12450€ 0.03€ 1.50
12500+€ 0.03€ 1.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

300mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

100V

Package Type

Quadro Melf

Maximum Forward Voltage Drop

1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

3.5mm

Width

1.7mm

Height

1.5mm

Dimensions

3.5 x 1.7 x 1.5mm

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more