E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 100mΩ Thick Film Resistor 150W ±5% LTO150FR1000JTE3

RS Stock No.: 180-9086Brand: VishayManufacturers Part No.: LTO150FR1000JTE3Distrelec Article No.: 30213235
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

Distrelec Product Id

30213235

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.58

€ 15.58 Each (ex VAT)

€ 18.54

€ 18.54 Each (inc. VAT)

Vishay 100mΩ Thick Film Resistor 150W ±5% LTO150FR1000JTE3

€ 15.58

€ 15.58 Each (ex VAT)

€ 18.54

€ 18.54 Each (inc. VAT)

Vishay 100mΩ Thick Film Resistor 150W ±5% LTO150FR1000JTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.58
5 - 9€ 15.51
10 - 24€ 15.24
25 - 49€ 14.67
50+€ 14.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

150W

Composition

Ceramic

Tolerance

±5%

Axial/Radial

Radial

Technology

Thick Film

Series

LTO 150

Automotive Standard

AEC-Q200

Package/Case

TO-247

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Lead Pitch

10.16mm

Distrelec Product Id

30213235

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more