Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
10V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Tolerance
±20%
Ripple Current
980mA
Equivalent Series Resistance
177mΩ
Leakage Current
48 μA
Series
021 ASM
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
€ 24.15
€ 4.83 Each (In a Pack of 5) (ex VAT)
€ 28.74
€ 5.748 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 24.15
€ 4.83 Each (In a Pack of 5) (ex VAT)
€ 28.74
€ 5.748 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.83 | € 24.15 |
25 - 45 | € 3.92 | € 19.60 |
50 - 120 | € 3.47 | € 17.35 |
125 - 245 | € 3.29 | € 16.45 |
250+ | € 3.08 | € 15.40 |
Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
10V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Tolerance
±20%
Ripple Current
980mA
Equivalent Series Resistance
177mΩ
Leakage Current
48 μA
Series
021 ASM
Product details
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316