Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 4700μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL202114472E3

RS Stock No.: 324-5133PBrand: VishayManufacturers Part No.: MAL202114472E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

15 (Dia.) x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

15mm

Maximum Operating Temperature

+85°C

Lifetime

8000h

Ripple Current

1.32A

Leakage Current

98 μA

Tolerance

±20%

Equivalent Series Resistance

100mΩ

Series

021 ASM

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 119.50

€ 4.78 Each (Supplied in a Box) (ex VAT)

€ 142.20

€ 5.688 Each (Supplied in a Box) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL202114472E3
Select packaging type

€ 119.50

€ 4.78 Each (Supplied in a Box) (ex VAT)

€ 142.20

€ 5.688 Each (Supplied in a Box) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL202114472E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
25 - 45€ 4.78€ 23.90
50 - 120€ 4.25€ 21.25
125 - 245€ 3.99€ 19.95
250+€ 3.76€ 18.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

15 (Dia.) x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

15mm

Maximum Operating Temperature

+85°C

Lifetime

8000h

Ripple Current

1.32A

Leakage Current

98 μA

Tolerance

±20%

Equivalent Series Resistance

100mΩ

Series

021 ASM

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more