Vishay 33μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole - MAL204217339E3

RS Stock No.: 324-5436Brand: VishayManufacturers Part No.: MAL204217339E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

33µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lead Pitch

35mm

Lifetime

5000 h, 8000 h, 10000 h, 15000 h, 160000 h, 240000 h

Tolerance

-10 → +50%

Equivalent Series Resistance

4.5Ω

Series

042 ASH

Ripple Current

350mA

Leakage Current

130 μA, 330 μA

Product details

042-043 ASH Series

Life expectancy 2000 hours

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 57.55

€ 11.51 Each (In a Pack of 5) (ex VAT)

€ 68.48

€ 13.697 Each (In a Pack of 5) (inc. VAT)

Vishay 33μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole - MAL204217339E3
Select packaging type

€ 57.55

€ 11.51 Each (In a Pack of 5) (ex VAT)

€ 68.48

€ 13.697 Each (In a Pack of 5) (inc. VAT)

Vishay 33μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole - MAL204217339E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 11.51€ 57.55
25 - 45€ 10.99€ 54.95
50 - 120€ 10.44€ 52.20
125 - 245€ 9.87€ 49.35
250+€ 9.16€ 45.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

33µF

Voltage

450V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lead Pitch

35mm

Lifetime

5000 h, 8000 h, 10000 h, 15000 h, 160000 h, 240000 h

Tolerance

-10 → +50%

Equivalent Series Resistance

4.5Ω

Series

042 ASH

Ripple Current

350mA

Leakage Current

130 μA, 330 μA

Product details

042-043 ASH Series

Life expectancy 2000 hours

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more