Technical Document
Specifications
Brand
VishayCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
120mA
Leakage Current
10 μA
Series
116 RLL
Product details
116 Series
Polarized Aluminium Electrolytic Capacitors
Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)
€ 7.55
€ 1.51 Each (In a Pack of 5) (ex VAT)
€ 8.98
€ 1.797 Each (In a Pack of 5) (inc. VAT)
5
€ 7.55
€ 1.51 Each (In a Pack of 5) (ex VAT)
€ 8.98
€ 1.797 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.51 | € 7.55 |
50 - 120 | € 1.07 | € 5.35 |
125 - 245 | € 0.94 | € 4.70 |
250 - 495 | € 0.89 | € 4.45 |
500+ | € 0.81 | € 4.05 |
Technical Document
Specifications
Brand
VishayCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
120mA
Leakage Current
10 μA
Series
116 RLL
Product details
116 Series
Polarized Aluminium Electrolytic Capacitors
Long useful life: 2000 h at 105 °C
Miniaturized, high CV-product per unit volume
Natural pitch 2.5 mm and 5 mm
Non-solid electrolyte
Radial leads, cylindrical Aluminium case, all-insulated (light blue)
Charge and discharge proof
Applications include: Automotive, telecommunication, industrial and EDP; Stand-by applications in audio and video equipment; Coupling, decoupling, timing, smoothing, filtering and buffering in dc-to-dc converters; Portable and mobile equipment (small size, low mass)