Technical Document
Specifications
Brand
VishayCapacitance
3300µF
Voltage
16V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
15 x 30mm
Length
30mm
Diameter
15mm
Maximum Operating Temperature
+105°C
Stock information temporarily unavailable.
€ 674.00
€ 3.37 Each (In a Box of 200) (ex VAT)
€ 802.06
€ 4.01 Each (In a Box of 200) (inc. VAT)
Vishay 3300μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL212515332E3
200
€ 674.00
€ 3.37 Each (In a Box of 200) (ex VAT)
€ 802.06
€ 4.01 Each (In a Box of 200) (inc. VAT)
Vishay 3300μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL212515332E3
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
3300µF
Voltage
16V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
15 x 30mm
Length
30mm
Diameter
15mm
Maximum Operating Temperature
+105°C