Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL213668101E3

RS Stock No.: 218-9824Brand: VishayManufacturers Part No.: MAL213668101E3Distrelec Article No.: 30177800
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Leakage Current

63 μA

Tolerance

±20%

Series

136 RVI

Ripple Current

580mA

Product details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.20

€ 2.24 Each (In a Pack of 5) (ex VAT)

€ 13.33

€ 2.666 Each (In a Pack of 5) (inc. VAT)

Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL213668101E3
Select packaging type

€ 11.20

€ 2.24 Each (In a Pack of 5) (ex VAT)

€ 13.33

€ 2.666 Each (In a Pack of 5) (inc. VAT)

Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - MAL213668101E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.24€ 11.20
50 - 120€ 1.62€ 8.10
125 - 245€ 1.41€ 7.05
250 - 495€ 1.31€ 6.55
500+€ 1.20€ 6.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

6000h

Lead Pitch

5mm

Leakage Current

63 μA

Tolerance

±20%

Series

136 RVI

Ripple Current

580mA

Product details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more