Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215946101E3

RS Stock No.: 749-2361Brand: VishayManufacturers Part No.: MAL215946101E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000 h, 5000 h, 500000 h

Equivalent Series Resistance

990mΩ

Series

159 PUL-SI

Ripple Current

690mA

Leakage Current

0.4 mA

Tolerance

±20%

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.23

€ 14.23 Each (ex VAT)

€ 16.93

€ 16.93 Each (inc. VAT)

Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215946101E3
Select packaging type

€ 14.23

€ 14.23 Each (ex VAT)

€ 16.93

€ 16.93 Each (inc. VAT)

Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL215946101E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.23
10 - 24€ 14.15
25 - 49€ 12.92
50 - 99€ 12.06
100+€ 11.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

100µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000 h, 5000 h, 500000 h

Equivalent Series Resistance

990mΩ

Series

159 PUL-SI

Ripple Current

690mA

Leakage Current

0.4 mA

Tolerance

±20%

Product details

159 Series

159 PUL-SI Polarized Aluminium Capacitors Power Ultra Long Life Snap-In

These are non-solid electrolyte
Low ESR, high ripple current capability
High reliability
Useful life is 3000h to 5000h at 105°C
Available up to 500V
Applications include: Solar PV inverters; General purpose, industrial and audio/video system; Smoothing and filtering; Standard and Switched Mode Power Supplies; Energy storage in pulse systems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more