Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 22μF Surface Mount Polymer Capacitor, 100V dc

RS Stock No.: 174-0575Brand: VishayManufacturers Part No.: MAL218497903E3
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

22µF

Voltage

100V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Height

12.4mm

Maximum Operating Temperature

+105°C

Dimensions

10 x 10 x 12.4mm

Series

184 CPNS

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Polarised

Polar

Leakage Current

440 μA

Lifetime

2000h

Ripple Current

2.1A

Country of Origin

China

Stock information temporarily unavailable.

€ 15.40

€ 7.70 Each (In a Pack of 2) (ex VAT)

€ 18.33

€ 9.163 Each (In a Pack of 2) (inc. VAT)

Vishay 22μF Surface Mount Polymer Capacitor, 100V dc
Select packaging type

€ 15.40

€ 7.70 Each (In a Pack of 2) (ex VAT)

€ 18.33

€ 9.163 Each (In a Pack of 2) (inc. VAT)

Vishay 22μF Surface Mount Polymer Capacitor, 100V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 7.70€ 15.40
10 - 18€ 7.36€ 14.72
20 - 48€ 6.92€ 13.84
50 - 98€ 6.45€ 12.90
100+€ 6.13€ 12.26

Technical Document

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

22µF

Voltage

100V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Lead Pitch

4.5mm

Tolerance

±20%

Length

10.5mm

Depth

10.5mm

Height

12.4mm

Maximum Operating Temperature

+105°C

Dimensions

10 x 10 x 12.4mm

Series

184 CPNS

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Polarised

Polar

Leakage Current

440 μA

Lifetime

2000h

Ripple Current

2.1A

Country of Origin

China