E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 22μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 174-0198Brand: VishayManufacturers Part No.: MAL218697601E3
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

22µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

60mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+125°C

Height

6.1mm

Dimensions

6.7 x 6.7 x 6.1mm

Series

186 CPNT

Ripple Current

1.5A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Diameter

6.3mm

Polarised

Polar

Leakage Current

600 μA

Lifetime

2000000 h @ 65 °C

Country of Origin

China

Stock information temporarily unavailable.

€ 680.00

€ 0.68 Each (On a Reel of 1000) (ex VAT)

€ 809.20

€ 0.809 Each (On a Reel of 1000) (inc. VAT)

Vishay 22μF Surface Mount Polymer Capacitor, 25V dc

€ 680.00

€ 0.68 Each (On a Reel of 1000) (ex VAT)

€ 809.20

€ 0.809 Each (On a Reel of 1000) (inc. VAT)

Vishay 22μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

22µF

Voltage

25V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

60mΩ

Lead Pitch

2.2mm

Tolerance

±20%

Length

6.7mm

Depth

6.7mm

Maximum Operating Temperature

+125°C

Height

6.1mm

Dimensions

6.7 x 6.7 x 6.1mm

Series

186 CPNT

Ripple Current

1.5A

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Diameter

6.3mm

Polarised

Polar

Leakage Current

600 μA

Lifetime

2000000 h @ 65 °C

Country of Origin

China