E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL225635223E3

RS Stock No.: 173-1523Brand: VishayManufacturers Part No.: MAL225635223E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

22000µF

Voltage

16V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

26 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

26mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Equivalent Series Resistance

30mΩ

Ripple Current

2.77A

Series

256

Leakage Current

1.5 mA

Tolerance

±20%

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 401.28

€ 6.08 Each (In a Box of 66) (ex VAT)

€ 477.52

€ 7.235 Each (In a Box of 66) (inc. VAT)

Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL225635223E3

€ 401.28

€ 6.08 Each (In a Box of 66) (ex VAT)

€ 477.52

€ 7.235 Each (In a Box of 66) (inc. VAT)

Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In - MAL225635223E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

22000µF

Voltage

16V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

26 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

26mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Equivalent Series Resistance

30mΩ

Ripple Current

2.77A

Series

256

Leakage Current

1.5 mA

Tolerance

±20%

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more