E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - MAL225652472E3

RS Stock No.: 173-3894Brand: VishayManufacturers Part No.: MAL225652472E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.5 mA

Tolerance

±20%

Equivalent Series Resistance

71mΩ

Ripple Current

2.64A

Series

256

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 419.60

€ 10.49 Each (In a Box of 40) (ex VAT)

€ 499.32

€ 12.483 Each (In a Box of 40) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - MAL225652472E3

€ 419.60

€ 10.49 Each (In a Box of 40) (ex VAT)

€ 499.32

€ 12.483 Each (In a Box of 40) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - MAL225652472E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.5 mA

Tolerance

±20%

Equivalent Series Resistance

71mΩ

Ripple Current

2.64A

Series

256

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more