Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
35 x 60mm
Country of Origin
China
Stock information temporarily unavailable.
€ 40.98
€ 40.98 Each (ex VAT)
€ 48.77
€ 48.77 Each (inc. VAT)
Vishay 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229955102E3
1
€ 40.98
€ 40.98 Each (ex VAT)
€ 48.77
€ 48.77 Each (inc. VAT)
Vishay 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229955102E3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 40.98 |
10 - 99 | € 37.48 |
100+ | € 35.06 |
Technical Document
Specifications
Brand
VishayCapacitance
1000µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
35 x 60mm
Country of Origin
China