E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 1000μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229967102E3

RS Stock No.: 136-2716Brand: VishayManufacturers Part No.: MAL229967102E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 80mm

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Tolerance

± 20

Equivalent Series Resistance

110mΩ

Series

299

Polarised

Polar

Leakage Current

904 mA

Product details

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 43.46

€ 43.46 Each (ex VAT)

€ 51.72

€ 51.72 Each (inc. VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229967102E3

€ 43.46

€ 43.46 Each (ex VAT)

€ 51.72

€ 51.72 Each (inc. VAT)

Vishay 1000μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL229967102E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 43.46
5 - 9€ 41.92
10 - 24€ 39.42
25 - 49€ 36.36
50+€ 34.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 80mm

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.5mm

Lifetime

5000h

Tolerance

± 20

Equivalent Series Resistance

110mΩ

Series

299

Polarised

Polar

Leakage Current

904 mA

Product details

Vishay 299 PHL-4TSI Series

The 299 PHL-4TSI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 450 V. The range also benefits from a high ripple current capability and its compact design allows for stable mounting and keyed polarity.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Stable mounting and keyed polarity
High ripple current capability

Applications

Switched mode power supplies
Renewable energy power converters
Energy storage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more