E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 75Ω Thin Film Resistor 0.4W ±1% MBA02040C7509FC100

RS Stock No.: 157-193Brand: VishayManufacturers Part No.: MBA02040C7509FC100
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

75Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 75R
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 21.00

€ 0.21 Each (In a Pack of 100) (ex VAT)

€ 24.99

€ 0.25 Each (In a Pack of 100) (inc. VAT)

Vishay 75Ω Thin Film Resistor 0.4W ±1% MBA02040C7509FC100
Select packaging type

€ 21.00

€ 0.21 Each (In a Pack of 100) (ex VAT)

€ 24.99

€ 0.25 Each (In a Pack of 100) (inc. VAT)

Vishay 75Ω Thin Film Resistor 0.4W ±1% MBA02040C7509FC100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.21€ 21.00
500 - 900€ 0.21€ 21.00
1000 - 2400€ 0.21€ 21.00
2500 - 4900€ 0.18€ 18.00
5000+€ 0.18€ 18.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 75R
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

75Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 75R
P.O.A.Each (In a Pack of 10) (ex VAT)