E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay MCT 1.78kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 168-8118Brand: VishayManufacturers Part No.: MCT06030D1781BP500
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1.78kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT Series, Precision Flat Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 100.00

€ 0.10 Each (On a Reel of 1000) (ex VAT)

€ 119.00

€ 0.119 Each (On a Reel of 1000) (inc. VAT)

Vishay MCT 1.78kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W

€ 100.00

€ 0.10 Each (On a Reel of 1000) (ex VAT)

€ 119.00

€ 0.119 Each (On a Reel of 1000) (inc. VAT)

Vishay MCT 1.78kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

1.78kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT Series, Precision Flat Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more