Vishay 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D2001BP100

RS Stock No.: 170-1870Brand: VishayManufacturers Part No.: MCT06030D2001BP100
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT - 0D Series, 0.1%

Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 290.00

€ 0.29 Each (On a Reel of 1000) (ex VAT)

€ 345.10

€ 0.345 Each (On a Reel of 1000) (inc. VAT)

Vishay 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D2001BP100

€ 290.00

€ 0.29 Each (On a Reel of 1000) (ex VAT)

€ 345.10

€ 0.345 Each (On a Reel of 1000) (inc. VAT)

Vishay 2kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W - MCT06030D2001BP100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

2kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

MCT - 0D Series, 0.1%

Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in