Technical Document
Specifications
Brand
VishayCapacitance
5µF
Voltage
1.2kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848C
Lead Pitch
27.5mm
Length
32mm
Depth
20mm
Height
35mm
Equivalent Series Resistance
10mΩ
Dimensions
32 x 20 x 35mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+85°C
Product details
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
€ 352.80
€ 5.04 Each (In a Bag of 70) (ex VAT)
€ 419.83
€ 5.998 Each (In a Bag of 70) (inc. VAT)
70
€ 352.80
€ 5.04 Each (In a Bag of 70) (ex VAT)
€ 419.83
€ 5.998 Each (In a Bag of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
5µF
Voltage
1.2kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848C
Lead Pitch
27.5mm
Length
32mm
Depth
20mm
Height
35mm
Equivalent Series Resistance
10mΩ
Dimensions
32 x 20 x 35mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+85°C
Product details
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives