Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 470nF

RS Stock No.: 775-7536Brand: VishayManufacturers Part No.: MKP386M447200JT4
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

470nF

Voltage

2kV dc

Tolerance

±5%

Series

MKP386M

Lead Pitch

28mm

Length

44mm

Depth

30mm

Equivalent Series Resistance

5mΩ

Height

46mm

Dimensions

44 x 30 x 46mm

Dielectric

Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-50°C

Country of Origin

Portugal

Product details

MKP386M Series

Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.63

€ 26.63 Each (ex VAT)

€ 31.69

€ 31.69 Each (inc. VAT)

Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 470nF

€ 26.63

€ 26.63 Each (ex VAT)

€ 31.69

€ 31.69 Each (inc. VAT)

Vishay MKP386M Polypropylene Film Capacitor, 2kV dc, ±5%, 470nF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 26.63
5 - 9€ 26.49
10 - 24€ 24.69
25 - 49€ 23.94
50+€ 22.61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

470nF

Voltage

2kV dc

Tolerance

±5%

Series

MKP386M

Lead Pitch

28mm

Length

44mm

Depth

30mm

Equivalent Series Resistance

5mΩ

Height

46mm

Dimensions

44 x 30 x 46mm

Dielectric

Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-50°C

Country of Origin

Portugal

Product details

MKP386M Series

Reduce EMI by clamping voltage and current ringing
High pulse strength (dV/dt up to 2500 V/μs)
Low inductance construction (low ESL)
Low ESR
Designed for direct mount on IGBT modules
Applications include Photovoltaic and wind invertors, Motor drives and Frequency convertors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more