Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Vishay 33kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C3302FB300

RS Stock No.: 180-3726Brand: VishayManufacturers Part No.: MMA02040C3302FB300
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.00

€ 0.05 Each (On a Reel of 500) (ex VAT)

€ 29.75

€ 0.06 Each (On a Reel of 500) (inc. VAT)

Vishay 33kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C3302FB300

€ 25.00

€ 0.05 Each (On a Reel of 500) (ex VAT)

€ 29.75

€ 0.06 Each (On a Reel of 500) (inc. VAT)

Vishay 33kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C3302FB300
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500€ 0.05€ 25.00
1000 - 2000€ 0.03€ 15.00
2500 - 4500€ 0.03€ 15.00
5000 - 12000€ 0.03€ 15.00
12500+€ 0.03€ 15.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

33kΩ

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more