Vishay 0Ω, Melf 0207 Thin Film SMD Resistor ±0% 0.4W - MMB02070Z0000ZB200

Technical Document
Specifications
Brand
VishayResistance
0Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±0%
Power Rating
0.4W
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
€ 6.50
€ 0.26 Each (In a Pack of 25) (ex VAT)
€ 7.74
€ 0.309 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 6.50
€ 0.26 Each (In a Pack of 25) (ex VAT)
€ 7.74
€ 0.309 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.26 | € 6.50 |
250 - 600 | € 0.18 | € 4.50 |
625 - 1225 | € 0.16 | € 4.00 |
1250 - 2475 | € 0.13 | € 3.25 |
2500+ | € 0.10 | € 2.50 |
Technical Document
Specifications
Brand
VishayResistance
0Ω
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±0%
Power Rating
0.4W
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803